Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyurethane 85 °C
- RS Stock No.:
- 494-763
- Mfr. Part No.:
- 1414820
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 494-763
- Mfr. Part No.:
- 1414820
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4mm | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is a cutting-edge solution designed to facilitate efficient power supply in a range of industrial applications. This power cable features robust shielding and advanced materials for enhanced durability and performance. With a user-friendly design incorporating a free cable end and an angled M12 socket, it ensures reliable connections and optimum functionality. The cables halogen-free, grey PUR construction not only promotes safety but also withstands harsh environmental conditions. Ideal for applications requiring a nominal voltage of 63 V DC and a nominal current of 16 A, this power cable stands out in its category, providing peace of mind for operators who demand quality and reliability in their electrical connections.
Shielding reduces electromagnetic interference, ensuring reliable performance
Advanced materials offer resistance to abrasion and various environmental factors
Robust design withstands dynamic load conditions effectively
User friendly connector simplifies installation and maintenance processes
Related links
- Phoenix Contact 14148 Grey Polyurethane 85 °C
- Phoenix Contact SAC, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC, Grey Polyurethane
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane
- Phoenix Contact SAC Grey Polyurethane 80 °C
