RND RND 465 Power 1 mm² Power Cable, White Polyvinyl Chloride PVC, 5m

Bulk discount available

Subtotal (1 unit)*

£3.30

(exc. VAT)

£3.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.30
10 - 24£3.04
25 +£2.68

*price indicative

RS Stock No.:
490-582
Mfr. Part No.:
RND 465-00923
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

1 mm²

Sheath Colour

White

Length

5m

Armoured

No

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Series

RND 465

COO (Country of Origin):
CN
The RND Mains Cable is engineered to provide reliable connectivity for a wide range of applications. Designed with a straight connector orientation and a robust construction, this cable facilitates seamless power distribution while ensuring safety and performance. With a length of 5 metres, it offers flexibility for various setups without compromising on efficiency. The jacket, made from durable PVC and coloured white, is built to withstand everyday use, protecting the internal wiring from damage. This cable is not only compliant with industry standards, but also features exceptional insulation resistance, contributing to the overall safety of your electrical setup. Ideal for both home and professional environments, this mains cable is a dependable choice for connecting appliances and equipment effectively.

IEC 60320 C13 connector ensures reliability for various devices
Rated for 16 A current supporting heavy duty applications
PVC jacket enhances durability and resistance to wear and tear
Maximum voltage rating of 250 V which ensuring safe transmission
Cross section of 1 mm² allows for efficient power delivery
Tested for high pot insulation resistance promoting user safety
Straight connector design simplifies installation in tight spaces

Related links