Phoenix Contact SAC, 5 m 5 Core Power Cable, Black, Grey Polyurethane 90 °C
- RS Stock No.:
- 483-270
- Mfr. Part No.:
- 1414875
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-270
- Mfr. Part No.:
- 1414875
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.7mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | UL Listed, IEC 61076-2-111, UL 758/1581, UL 758/1581 FT1, DIN VDE 0472, EAC, RoHS, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404 | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.7mm | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals UL Listed, IEC 61076-2-111, UL 758/1581, UL 758/1581 FT1, DIN VDE 0472, EAC, RoHS, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404 | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for reliable power transmission. It features a robust construction with a PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in various applications.
Cable length 5 meters
Plug straight M12
5 positions
RoHS compliant
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 5m
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
- Phoenix Contact SAC Black Polyurethane 90 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
