TE Connectivity 1310, Power, Black Power Cable +150°C
- RS Stock No.:
- 470-054
- Mfr. Part No.:
- 1310963001
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 470-054
- Mfr. Part No.:
- 1310963001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Black | |
| Cable Type | Power | |
| Maximum Operating Temperature | +150°C | |
| Series | 1310 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Black | ||
Cable Type Power | ||
Maximum Operating Temperature +150°C | ||
Series 1310 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Premium primary wire, designed with a robust structure for versatile applications, caters to various wiring needs. Constructed with bare copper conductors, this wire is engineered to handle voltage ratings of up to 50 VAC, ensuring dependable performance across a range of environments. The radiation-crosslinked, modified polyalkene insulation material provides long-lasting protection, making it suitable for both automotive and industrial uses. With an outside diameter of 1.5 mm, this wire allows for easy handling and installation, maximising efficiency without compromising safety. Whether for routine electrical work or specialised projects, this wire provides a reliable solution that meets high standards of performance and compliance. Its low halogen content further enhances its safety profile, making it an ideal choice for environmentally conscious applications.
Engineered for versatility in various wiring applications
Utilises bare copper conductors for optimal conductivity
Radiation-crosslinked insulation ensures long-lasting durability
Designed to meet stringent safety and compliance regulations
Low halogen content enhances environmental safety
Compact 1.5 mm outer diameter facilitates easy installation
Suitable for both automotive and industrial usages
Utilises bare copper conductors for optimal conductivity
Radiation-crosslinked insulation ensures long-lasting durability
Designed to meet stringent safety and compliance regulations
Low halogen content enhances environmental safety
Compact 1.5 mm outer diameter facilitates easy installation
Suitable for both automotive and industrial usages
