RS PRO 2.5 mm² 3 Core Mains Power Cable, Grey Polyvinyl Chloride PVC, 100m
- RS Stock No.:
- 138-944
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£186.33
(exc. VAT)
£223.60
(inc. VAT)
- RS Stock No.:
- 138-944
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Grey | |
| Length | 100m | |
| Current Rating | 24 A | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Outer Diameter | 11.4mm | |
| Voltage Rating | 300 V, 500 V | |
| Conductor Strand Type | Solid | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | +5°C | |
| Standards Met | RoHS Compliant | |
| American Wire Gauge | 13 AWG | |
| Maximum Operating Temperature | +60°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Grey | ||
Length 100m | ||
Current Rating 24 A | ||
Sheath Material Polyvinyl Chloride PVC | ||
Outer Diameter 11.4mm | ||
Voltage Rating 300 V, 500 V | ||
Conductor Strand Type Solid | ||
Insulation Material PVC | ||
Minimum Operating Temperature +5°C | ||
Standards Met RoHS Compliant | ||
American Wire Gauge 13 AWG | ||
Maximum Operating Temperature +60°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT

