Bulgin, 10A, 250V 4 Gang Socket Bar, 2m Cable IEC C13
- RS Stock No.:
- 866-0180
- Mfr. Part No.:
- PXD201
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£34.97
(exc. VAT)
£41.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.97 |
| 10 - 24 | £34.00 |
| 25 - 49 | £33.08 |
| 50 + | £32.21 |
*price indicative
- RS Stock No.:
- 866-0180
- Mfr. Part No.:
- PXD201
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Socket Bar | |
| Number of Sockets | 4 | |
| Socket Type | IEC C13 | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Mains Plug Type | Type G - British BS1363 | |
| Cord Length | 2m | |
| Colour | Black | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Socket Bar | ||
Number of Sockets 4 | ||
Socket Type IEC C13 | ||
Corded/Cordless Corded | ||
Current 10A | ||
Mains Plug Type Type G - British BS1363 | ||
Cord Length 2m | ||
Colour Black | ||
Switchable No | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused No | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- TN
Bulgin IEC Rectangular Distribution Units
Two Bulgin rectangular four outlet C13 distribution units, one featuring a C14 inlet and four C13 outlets and one with a BS1363 plug and 2m cable inlet with four C13 outlets.
Related links
- Bulgin 250V ac 6 Gang Socket Bar, 2m Cable IEC C13 Fused
- Bulgin 250V ac 5 Gang Socket Bar, 2m Cable IEC C13 Fused
- Schurter 250V 4 Gang Socket Bar IEC C13
- Bulgin 250V 6 Gang Socket Bar, 2m Cable Filtered IEC C13 Fused
- Bulgin 250V ac 5 Gang Socket Bar, 2m Cable Filtered IEC C13 Fused
- Schurter 250V ac 4 Gang Socket Bar, 2m Cable IEC C13
- Bulgin 250V 4 Gang Socket Bar IEC C13
- Rittal 250V 9 Gang Socket Bar, 2m Cable IEC C13 Fused
