- RS Stock No.:
- 875-5758
- Mfr. Part No.:
- 1700-0026
- Brand:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 875-5758
- Mfr. Part No.:
- 1700-0026
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Powerbank
The Powerbank offers additional battery power for a vareity of mobile devices where electricity is not available
Ansmann Powerbank is a spare battery for smartphones etc.
Compatible with all USB devices that have a 5V input voltage
Multi-Safe Technology: overcharge protection, over discharge protection and short circuit protection
Input: Micro USB, 5 Vdc 1000 mA
Output: USB, 5 Vdc 1500 mA (max)
Indicators: 5x LEDs indicate charge state in 20% steps during charge and during discharge when the button is pressed
USB to Micro USB cable included
Compatible with all USB devices that have a 5V input voltage
Multi-Safe Technology: overcharge protection, over discharge protection and short circuit protection
Input: Micro USB, 5 Vdc 1000 mA
Output: USB, 5 Vdc 1500 mA (max)
Indicators: 5x LEDs indicate charge state in 20% steps during charge and during discharge when the button is pressed
USB to Micro USB cable included
Specifications
Attribute | Value |
---|---|
Capacity | 2.6Ah |
Maximum Output Current | 1.5A |
Output Connectors | USB |
Input Connector | Micro USB |
Operating Temperature Range | -10 → +50°C |
Number Of Devices Supported | 1 |
Width | 50mm |
Length | 59mm |
Output Voltage | 5V |
Depth | 22mm |
Model Number | Power Bank |
- RS Stock No.:
- 875-5758
- Mfr. Part No.:
- 1700-0026
- Brand:
- Ansmann