Powertraveller 9Ah Variable Voltage MiniGorilla Power Bank Portable Charger
- RS Stock No.:
- 797-4958
- Mfr. Part No.:
- MG001
- Brand:
- Powertraveller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.89
(exc. VAT)
£21.47
(inc. VAT)
- RS Stock No.:
- 797-4958
- Mfr. Part No.:
- MG001
- Brand:
- Powertraveller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Powertraveller | |
Capacity | 9Ah | |
Output Connectors | USB | |
Input Connector | USB | |
Model Number | MiniGorilla | |
Output Voltage | 5 V, 8.4 V, 9.5 V, 10.5 V, 12 V, 16 V, 19 V | |
Width | 1.4mm | |
Length | 150mm | |
Depth | 8.3mm | |
Select all | ||
---|---|---|
Brand Powertraveller | ||
Capacity 9Ah | ||
Output Connectors USB | ||
Input Connector USB | ||
Model Number MiniGorilla | ||
Output Voltage 5 V, 8.4 V, 9.5 V, 10.5 V, 12 V, 16 V, 19 V | ||
Width 1.4mm | ||
Length 150mm | ||
Depth 8.3mm | ||
- COO (Country of Origin):
- CN
MiniGorilla Portable Charger
minigorilla is the portable charger to keep your Netbook going for hours…and hours. Having been specifically designed to work with the latest Netbooks, this rechargeable mini charger also provides instant power to devices via the USB port (5.5v) and a number of other digital products including e-readers via the DC OUT socket.
High density Lithium Polymer battery technology
Comes pre-charged
Up to 6 hours Netbook power (depending on the voltage setting and the Netbooks specification)
Can be used internationally
Extremely robust and compact
Powers your Netbook, cellphone and other digital devices
Easy to use one button technology
Low battery warning
Long battery storage life
Auto shut-down after 2 minutes when not in use or when device is fully charged
LCD backlight screen display auto turns off to save power
Variable voltages: 8.4/9.5/10.5/12/16/19v or 5v from USB port. Voltage indicated on LCD screen
Voltage / Current limitation protection
Short circuit protection
Anti-discharge protection
Over-charging protection
The minigorilla can be charged
Comes pre-charged
Up to 6 hours Netbook power (depending on the voltage setting and the Netbooks specification)
Can be used internationally
Extremely robust and compact
Powers your Netbook, cellphone and other digital devices
Easy to use one button technology
Low battery warning
Long battery storage life
Auto shut-down after 2 minutes when not in use or when device is fully charged
LCD backlight screen display auto turns off to save power
Variable voltages: 8.4/9.5/10.5/12/16/19v or 5v from USB port. Voltage indicated on LCD screen
Voltage / Current limitation protection
Short circuit protection
Anti-discharge protection
Over-charging protection
The minigorilla can be charged
Output capacity:
5V: 6000mAh
8.4V: 4000mAh
9.5V: 3500mAh
10.5V: 3200mAh
12V: 2800mAh
16V: 2300mAh
19V: 2000mAh
8.4V: 4000mAh
9.5V: 3500mAh
10.5V: 3200mAh
12V: 2800mAh
16V: 2300mAh
19V: 2000mAh
Output currents:
5.5V: 700mA Max
8.4V/9.5V/10.5V/12V: 3A Max
16V: 2A Max
19V: 1.5A Max
8.4V/9.5V/10.5V/12V: 3A Max
16V: 2A Max
19V: 1.5A Max
Supplied with
11 x gorillanut netbook tips
9 x mobile device tips including; Mini USB, Micro USB, Samsung, LG, Sony Ericsson, DC2.0 (mini Nokia), Nintendo DS-Lite, DC 4.0 (Sony PSP), retractable USB cable with DC 3.5 tip (older Nokia)
DC connection cable
Universal AC mains charger
Protective storage case
9 x mobile device tips including; Mini USB, Micro USB, Samsung, LG, Sony Ericsson, DC2.0 (mini Nokia), Nintendo DS-Lite, DC 4.0 (Sony PSP), retractable USB cable with DC 3.5 tip (older Nokia)
DC connection cable
Universal AC mains charger
Protective storage case