- RS Stock No.:
- 264-1599
- Mfr. Part No.:
- PTL-RSJ050
- Brand:
- Powertraveller
Available to back order for despatch 21/05/2024
Added
Price Each
£152.91
(exc. VAT)
£183.49
(inc. VAT)
Units | Per unit |
1 + | £152.91 |
- RS Stock No.:
- 264-1599
- Mfr. Part No.:
- PTL-RSJ050
- Brand:
- Powertraveller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Powertraveller is a Portable Jump Starter with Portable emergency jump starter for 12V vehicles (7.0L Petrol and 4.5L Diesel) including car, motorbike, snowmobile, lawnmower and more.
Charging time of 6-8 hours
Weight - 550g
Weight - 550g
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Number of USB Ports | 1 |
Output Connectors | USB |
- RS Stock No.:
- 264-1599
- Mfr. Part No.:
- PTL-RSJ050
- Brand:
- Powertraveller
Related links
- Varta 57975 5000mAh 5V Power Bank Portable Charger
- Varta 57977 15000mAh 5V Power Bank Portable Charger
- Ansmann 20800mAh 5V Power Bank Portable Charger
- Varta 57976 10000mAh 5V Power Bank Portable Charger
- Ansmann PB218CPDW 10000mAh 5V Power Bank Portable Charger
- Ansmann 20000mAh Power Bank Portable Charger
- Ansmann 20Ah Power Bank Portable Charger
- Powertraveller 6.7Ah Power Bank Portable Charger