- RS Stock No.:
- 264-1595
- Mfr. Part No.:
- PTL-HRW025
- Brand:
- Powertraveller
Available to back order for despatch 21/05/2024
Added
Price Each
£81.08
(exc. VAT)
£97.30
(inc. VAT)
Units | Per unit |
1 + | £81.08 |
- RS Stock No.:
- 264-1595
- Mfr. Part No.:
- PTL-HRW025
- Brand:
- Powertraveller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Powertraveller is a Wireless Power Pack Portable, wireless power pack with elastic strap to safely attach a smartphone or other 5V device.
Waterproof & dustproof to IP65 Rating
Weight- 220g
Weight- 220g
Specifications
Attribute | Value |
---|---|
Capacity | 6.7Ah |
Maximum Output Current | 3A |
Number of USB Ports | 1 |
Output Connectors | USB |
- RS Stock No.:
- 264-1595
- Mfr. Part No.:
- PTL-HRW025
- Brand:
- Powertraveller
Related links
- Varta 57975 5000mAh 5V Power Bank Portable Charger
- Varta 57977 15000mAh 5V Power Bank Portable Charger
- Varta 57978 20000mAh 5V Power Bank Portable Charger
- Ansmann 20800mAh 5V Power Bank Portable Charger
- Varta 57976 10000mAh 5V Power Bank Portable Charger
- Ansmann PB218CPDW 10000mAh 5V Power Bank Portable Charger
- Ansmann 20000mAh Power Bank Portable Charger
- Ansmann 20Ah Power Bank Portable Charger