Ansmann 4000mAh 5V Power Bank Portable Charger
- RS Stock No.:
- 201-9787
- Mfr. Part No.:
- 1700-0110
- Brand:
- Ansmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9787
- Mfr. Part No.:
- 1700-0110
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Capacity | 4000mAh | |
| Maximum Output Current | 1A | |
| Number of USB Ports | 1 | |
| Output Connectors | USB | |
| Input Voltage | 5V dc | |
| Input Connector | Micro USB | |
| LED Indicator | Charge/Discharge | |
| Typical Application | iPhones, smart phones, mobile phones, and tablets | |
| Number Of Devices Supported | 1 | |
| Output Voltage | 5V | |
| Sub Range | Power Bank | |
| Width | 66.1mm | |
| Depth | 9.5mm | |
| Length | 109.9mm | |
Select all | ||
|---|---|---|
Brand Ansmann | ||
Capacity 4000mAh | ||
Maximum Output Current 1A | ||
Number of USB Ports 1 | ||
Output Connectors USB | ||
Input Voltage 5V dc | ||
Input Connector Micro USB | ||
LED Indicator Charge/Discharge | ||
Typical Application iPhones, smart phones, mobile phones, and tablets | ||
Number Of Devices Supported 1 | ||
Output Voltage 5V | ||
Sub Range Power Bank | ||
Width 66.1mm | ||
Depth 9.5mm | ||
Length 109.9mm | ||
- COO (Country of Origin):
- CN
Who hasn't been here: You're out on a cycling tour, hike, holiday, long-haul flight or at a friend's and suddenly your smartphone battery status shows zero – and there is no charging facility anywhere in sight!
This problem is now a thing of the past, as the practical and elegantly styled Powerbank from ANSMANN is light, powerful and always close at hand. Thanks to the compact construction, the light energy store can fit in the pocket of any jacket, trousers or handbag. With the USB to micro-USB charge cable, the product is the ideal companion when out and about. Alongside the USB port, the ANSMANN Powerbank also has an integrated micro-USB port. Energy is fed from the USB connection to your smartphone and/or tablet via charge cable. The rechargeable battery pack can be conveniently recharged via the Micro-USB port by a PC or a standard USB charger plugged into the mains.
This problem is now a thing of the past, as the practical and elegantly styled Powerbank from ANSMANN is light, powerful and always close at hand. Thanks to the compact construction, the light energy store can fit in the pocket of any jacket, trousers or handbag. With the USB to micro-USB charge cable, the product is the ideal companion when out and about. Alongside the USB port, the ANSMANN Powerbank also has an integrated micro-USB port. Energy is fed from the USB connection to your smartphone and/or tablet via charge cable. The rechargeable battery pack can be conveniently recharged via the Micro-USB port by a PC or a standard USB charger plugged into the mains.
Features and Benefits
With a charge capacity of 4000 mAh and an output power of up to 1.000 mA (at 5V DC), the compact powerpack is able to charge mobile devices several times. The high-quality external battery pack with sturdy housing is compatible with all standard USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation units and many other devices that can be charged via USB.
- Lightweight and slim design
- Robust aluminium & ABS construction with stylish silver finish
- 4Ah capacity
- Max. 1000mA output current
- Supports most devices which charge via USB
- Multi-Safe technology - Protected against short circuit, over current, over charge & deep discharge
- 4 LEDs show capacity in 25% steps
- Includes USB to Micro-USB charging cable

