- RS Stock No.:
- 201-9785
- Mfr. Part No.:
- 1700-0112
- Brand:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-9785
- Mfr. Part No.:
- 1700-0112
- Brand:
- Ansmann
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Powerbank High-Capacity 18W PD from ANSMANN is the ultimate companion for people on the move. This powerbank offers a huge 24Ah capacity, perfect for extended periods away from mains electricity such as camping trips, hiking and outdoor pursuits, or for a long-term back-up battery for your devices. Thanks to its modern QC 3.0 and USB-C Power Delivery compatibility, this powerbank can quickly charge a wide array of modern devices.
High-Capacity with relatively compact design
Huge 24Ah capacity
18W maximum output power
Max. 3A output current per port
Supports USB-C Power Delivery & Quick Charge 3.0 charging systems (up to 12V)
Supports up to 3 devices (2x USB, 1x USB-C)
Robust ABS & Polycarbonate casing in stylish black finish
Supports most devices which charge via USB
Multi-Safe technology - Protected against short circuit, over current, over charge & deep discharge
4 LEDs show capacity in 25% steps
Includes USB to Micro-USB & USB-C to USB-C charging cables
Huge 24Ah capacity
18W maximum output power
Max. 3A output current per port
Supports USB-C Power Delivery & Quick Charge 3.0 charging systems (up to 12V)
Supports up to 3 devices (2x USB, 1x USB-C)
Robust ABS & Polycarbonate casing in stylish black finish
Supports most devices which charge via USB
Multi-Safe technology - Protected against short circuit, over current, over charge & deep discharge
4 LEDs show capacity in 25% steps
Includes USB to Micro-USB & USB-C to USB-C charging cables
Specifications
Attribute | Value |
---|---|
Capacity | 24000mAh |
Maximum Output Current | 3A |
Number of USB Ports | 3 |
Output Connectors | USB, USB-C |
Input Voltage | 5 V, 9 V |
Input Connector | Micro USB, USB-C |
Typical Application | iPhones, smart phones, mobile phones, and tablets |
Length | 165mm |
Sub Range | Power Bank PD & QC3.0 |
Depth | 29.5mm |
Width | 78.1mm |
Output Voltage | 5 V, 9 V, 12 V |
- RS Stock No.:
- 201-9785
- Mfr. Part No.:
- 1700-0112
- Brand:
- Ansmann