Ansmann 20000mAh Variable Voltage Power Bank Portable Charger
- RS Stock No.:
- 201-9784
- Mfr. Part No.:
- 1700-0113
- Brand:
- Ansmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.00
(exc. VAT)
£31.20
(inc. VAT)
- RS Stock No.:
- 201-9784
- Mfr. Part No.:
- 1700-0113
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Capacity | 20000mAh | |
| Maximum Output Current | 3A | |
| Number of USB Ports | 3 | |
| Output Connectors | USB, USB-C | |
| Input Voltage | 5 V, 9 V | |
| Input Connector | Micro USB, USB-C | |
| LED Indicator | Charge/Discharge, Power Levels | |
| Typical Application | iPhones, smart phones, mobile phones, and tablets | |
| Number Of Devices Supported | 3 | |
| Output Voltage | 5 V, 9 V, 12 V | |
| Depth | 24.8mm | |
| Width | 67.2mm | |
| Sub Range | Power Bank PD & QC3.0 | |
| Length | 136.8mm | |
Select all | ||
|---|---|---|
Brand Ansmann | ||
Capacity 20000mAh | ||
Maximum Output Current 3A | ||
Number of USB Ports 3 | ||
Output Connectors USB, USB-C | ||
Input Voltage 5 V, 9 V | ||
Input Connector Micro USB, USB-C | ||
LED Indicator Charge/Discharge, Power Levels | ||
Typical Application iPhones, smart phones, mobile phones, and tablets | ||
Number Of Devices Supported 3 | ||
Output Voltage 5 V, 9 V, 12 V | ||
Depth 24.8mm | ||
Width 67.2mm | ||
Sub Range Power Bank PD & QC3.0 | ||
Length 136.8mm | ||
- COO (Country of Origin):
- CN
The Powerbank 20Ah 18W PD from ANSMANN is a perfect companion for people on the move, ideal for camping, holidays or just when out and about! This lightweight and compact solution provides plenty of energy for most devices powered by USB, and thanks to its modern QC 3.0 and USB-C Power Delivery compatibility, this powerbank can quickly charge a wide array of modern devices.
- Lightweight and compact
- 20Ah capacity
- 18W maximum output power
- Max. 3A output current per port
- Supports USB-C Power Delivery & Quick Charge 3.0 charging systems (up to 12V)
- Supports up to 3 devices (2x USB, 1x USB-C)
- Robust aluminium casing in stylish anthracite finish
- Supports most devices which charge via USB
- Multi-Safe technology - Protected against short circuit, over current, over charge & deep discharge
- 4 LEDs show capacity in 25% steps
- Includes USB to Micro-USB & USB-C to USB-C charging cables


