Powertraveller 6700mAh Sport 25 Power Pack Power Bank Portable Charger
- RS Stock No.:
- 176-8896
- Mfr. Part No.:
- PTL-SPT001
- Brand:
- Powertraveller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-8896
- Mfr. Part No.:
- PTL-SPT001
- Brand:
- Powertraveller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powertraveller | |
| Capacity | 6700mAh | |
| LED Indicator | Charge/Discharge | |
| Typical Application | iPhones, smart phones, mobile phones, and tablets | |
| Number Of Devices Supported | 1 | |
| Model Number | Sport 25 Power Pack | |
Select all | ||
|---|---|---|
Brand Powertraveller | ||
Capacity 6700mAh | ||
LED Indicator Charge/Discharge | ||
Typical Application iPhones, smart phones, mobile phones, and tablets | ||
Number Of Devices Supported 1 | ||
Model Number Sport 25 Power Pack | ||
- COO (Country of Origin):
- CN
Lightweight, rugged power pack for charging tablets, smartphones, action cameras and other 5V devices. Integrated 150 Lumens torch with SOS settings. Dust tight and waterproof design.
Features and Benefits:
• Power pack with 6700mAh /24.8Wh
• Rugged design, IP67 rating
(dustproof, waterproof)
• Integrated 150 Lumens torch
with SOS settings
• 1x USB-C input/output: 5V /3A Max
• 1x USB output: 5V /2A quick charge
• 4 LED battery charge indicator
• Weight: 187g
• Size: 105mm x 50mm x 30mm
• Rugged design, IP67 rating
(dustproof, waterproof)
• Integrated 150 Lumens torch
with SOS settings
• 1x USB-C input/output: 5V /3A Max
• 1x USB output: 5V /2A quick charge
• 4 LED battery charge indicator
• Weight: 187g
• Size: 105mm x 50mm x 30mm
What is in the box
• Power pack with 6700mAh /24.8Wh
• 1x USB-C input/output: 5V /3A Max
• 1x USB output: 5V /2A quick charge
• 1x USB-C input/output: 5V /3A Max
• 1x USB output: 5V /2A quick charge

