Ansmann 15Ah 5V Power Bank Portable Charger
- RS Stock No.:
- 174-4610
- Mfr. Part No.:
- 1700-0096
- Brand:
- Ansmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-4610
- Mfr. Part No.:
- 1700-0096
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Capacity | 15Ah | |
| Maximum Output Current | 3A | |
| Number of USB Ports | 2 | |
| LED Indicator | Charge/Discharge, Power Levels | |
| Typical Application | Mobile Phones, MP3 Players, Navigation Unit, Smartphones, Tablets | |
| Number Of Devices Supported | 1 | |
| Output Voltage | 5V | |
| Chemistry | Lithium Polymer | |
Select all | ||
|---|---|---|
Brand Ansmann | ||
Capacity 15Ah | ||
Maximum Output Current 3A | ||
Number of USB Ports 2 | ||
LED Indicator Charge/Discharge, Power Levels | ||
Typical Application Mobile Phones, MP3 Players, Navigation Unit, Smartphones, Tablets | ||
Number Of Devices Supported 1 | ||
Output Voltage 5V | ||
Chemistry Lithium Polymer | ||
- COO (Country of Origin):
- CN
The ANSMANN Powerbank 15.8 Type C is a compact and handy mobile charging solution which offers high-speed portable power wherever it is needed. The powerful Powerbank offers versatile charging options, including Type-C connection for the latest smartphones, and flexible Quick Charge 3.0 technology for faster charging of compatible devices. Thanks to the multi-safe technology, both the Powerbank and the end device are protected, offering safe, reliable and easy-to-use charging for most of your devices from a single versatile source.
Features and Benefits
Input: Micro-USB/Type-C – 5VDC, max. 2A
Output: Type-C – 5VDC, max. 3A
Output: Quick Charge 3.0 – 5VDC, max. 3A – 9VDC, max. 2A – 12VDC, max. 1.5A
Capacity: 15000mAh / 55.5Wh
Quick Charge 3.0 offers up to 4x faster charging of compatible devices
Multi-safe – Protected against overcharging, deep discharge, overload and short circuit
Indicators: 4x LEDs indicate charge state in 25% steps
Output: Type-C – 5VDC, max. 3A
Output: Quick Charge 3.0 – 5VDC, max. 3A – 9VDC, max. 2A – 12VDC, max. 1.5A
Capacity: 15000mAh / 55.5Wh
Quick Charge 3.0 offers up to 4x faster charging of compatible devices
Multi-safe – Protected against overcharging, deep discharge, overload and short circuit
Indicators: 4x LEDs indicate charge state in 25% steps
Supplied with
Includes micro-USB cable and operating instructions
ANSMANN Powerbank – the mobile energy filling station, the practical and elegantly styled Powerbank from ANSMANN is light, powerful and always close at hand. Thanks to the compact construction, the light energy store can fit in the pocket of any jacket, trousers or handbag. With the USB to micro-USB charge cable, the product is the ideal companion when out and about. Alongside the two USB ports, the ANSMANN Powerbank also has an integrated micro-USB port. Energy is fed from the USB connections to your smartphone and/or tablet via charge cable. The rechargeable battery pack can be conveniently recharged via the Micro-USB port by a PC or a standard USB charger plugged into the mains. With a charge capacity of 15000 mAh and an output power of up to 3.000 mA (at 5V DC), the compact powerpack is able to charge mobile devices several times.

