NEBO 10AhV 10K Portable Charger
- RS Stock No.:
- 683-266
- Mfr. Part No.:
- NEB-PBK-0019-G
- Brand:
- Nebo
Subtotal (1 unit)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 681 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.99 |
*price indicative
- RS Stock No.:
- 683-266
- Mfr. Part No.:
- NEB-PBK-0019-G
- Brand:
- Nebo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Capacity | 10Ah | |
| Maximum Output Current | 3A | |
| Number of USB Ports | 2 | |
| Output Connectors | USB | |
| Model Number | NEB-PBK-0019-G | |
| Output Voltage | 5 → 20V | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Capacity 10Ah | ||
Maximum Output Current 3A | ||
Number of USB Ports 2 | ||
Output Connectors USB | ||
Model Number NEB-PBK-0019-G | ||
Output Voltage 5 → 20V | ||
- COO (Country of Origin):
- CN
The Nebo Tools Power Bank features a massive 10,000mAh capacity. This portable device can charge your devices multiple times over. Keep your smartphone, tablet, smartwatch, and more juiced up, ensuring you're always in control.
Fast charging
Charging via USB C
Charging via USB C
Related links
- NEBO 20AhV 20K Portable Charger
- NEBO 10Ah 5V NEB-PBK-0010-G Portable Charger
- NEBO 20Ah 12V Power Bank
- NEBO 5Ah 5V 5K Power Bank
- NEBO 94.9WhVariable Voltage NEB-PST-0004-G Portable Charger
- Unilite 7800mAh Variable Voltage PB-7800 Power Bank Portable Charger
- Ansmann 10000mAh 5V PB212 Power Bank Portable Charger
- Ansmann 20800mAh 5V Power Bank Portable Charger