NEBO 10Ah 5V NEB-PBK-0010-G Portable Charger
- RS Stock No.:
- 683-265
- Mfr. Part No.:
- NEB-PBK-0010-G
- Brand:
- Nebo
Subtotal (1 unit)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 780 unit(s) ready to ship
- Plus 999,999,219 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.33 |
*price indicative
- RS Stock No.:
- 683-265
- Mfr. Part No.:
- NEB-PBK-0010-G
- Brand:
- Nebo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Capacity | 10Ah | |
| Maximum Output Current | 2.4A | |
| Number of USB Ports | 2 | |
| Output Connectors | USB | |
| Model Number | NEB-PBK-0010-G | |
| Output Voltage | 5V | |
Select all | ||
|---|---|---|
Brand Nebo | ||
Capacity 10Ah | ||
Maximum Output Current 2.4A | ||
Number of USB Ports 2 | ||
Output Connectors USB | ||
Model Number NEB-PBK-0010-G | ||
Output Voltage 5V | ||
- COO (Country of Origin):
- CN
The Nebo Tools Power Bank is designed to work seamlessly with all your gadgets. The USB A port is perfect for charging your smartphones, tablets, headphones, and more. The USB C PD charging port ensures charging for your latest devices, and the wireless charging device holder makes it effortless to charge your Qi enabled devices like smartphones and earbuds.
Fast charging
10000 mAh capacity
15 W wireless output
10000 mAh capacity
15 W wireless output
