Transparent Silicone Potting Compound 1000 g

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£88.48

(exc. VAT)

£106.18

(inc. VAT)

RS Stock No.:
448-0185
Mfr. Part No.:
740010320
Brand:
Acc Silicones
Find similar products by selecting one or more attributes.
Select all

Brand

Acc Silicones

Product Material

Silicone

Package Type

Dual Cartridge

Package Size

1000 g

Special Properties

Shock Resistance, Vibration Resistance

Cure Time

16 h

Hardness

19 Shore A

Thermal Conductivity

0.18W/mK

Colour

Transparent

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +220 °C