Raytech HappyJoint6 Potting Compound
- RS Stock No.:
- 183-1657
- Mfr. Part No.:
- HappyJoint6
- Brand:
- Raytech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-1657
- Mfr. Part No.:
- HappyJoint6
- Brand:
- Raytech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytech | |
| Package Type | Blister | |
| Maximum Operating Temperature | +90°C | |
Select all | ||
|---|---|---|
Brand Raytech | ||
Package Type Blister | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- IT
The revolutionary mini accessories with 3 entrances, pre-filled with gel and suitable for submersible installations complete with connectors
Extremely versatile – ready to use – re-enterable
Small, compact and robust
No need for tools
Pre-filled with gel, non toxic and no shelf life
Can energise immediately
For straight and branch connections
For rigid or flexible insulated wires up to 4 mm²
Up to 5 conductors on one phase or up to two conductors on two or three phases
Halogen free
UV resistant
Small, compact and robust
No need for tools
Pre-filled with gel, non toxic and no shelf life
Can energise immediately
For straight and branch connections
For rigid or flexible insulated wires up to 4 mm²
Up to 5 conductors on one phase or up to two conductors on two or three phases
Halogen free
UV resistant
