MG Chemical 834B-2.7ML Black Epoxy Potting Compound 2.7 L
- RS Stock No.:
- 181-0372
- Mfr. Part No.:
- 834B-2.7ML
- Brand:
- MG Chemical
Stock information currently inaccessible
- RS Stock No.:
- 181-0372
- Mfr. Part No.:
- 834B-2.7ML
- Brand:
- MG Chemical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemical | |
| Product Material | Epoxy | |
| Package Type | Can | |
| Package Size | 2.7 L | |
| Cure Time | 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C | |
| Hardness | 85 Shore D | |
| Thermal Conductivity | 0.59 W/mK @ +50 °C, 0.72 W/mK @ +100 °C, 0.79 W/mK @ +25 °C | |
| Colour | Black | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +175 °C | |
| Viscosity Measurement | 16200cP/s | |
| Volume Resistivity | 2.1 x 10 ^ 12Ω cm | |
| Specific Gravity | 1.69 | |
| Physical Form | Liquid | |
| Dielectric Strength | 17kV/mm | |
| Select all | ||
|---|---|---|
Brand MG Chemical | ||
Product Material Epoxy | ||
Package Type Can | ||
Package Size 2.7 L | ||
Cure Time 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C | ||
Hardness 85 Shore D | ||
Thermal Conductivity 0.59 W/mK @ +50 °C, 0.72 W/mK @ +100 °C, 0.79 W/mK @ +25 °C | ||
Colour Black | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +175 °C | ||
Viscosity Measurement 16200cP/s | ||
Volume Resistivity 2.1 x 10 ^ 12Ω cm | ||
Specific Gravity 1.69 | ||
Physical Form Liquid | ||
Dielectric Strength 17kV/mm | ||
- COO (Country of Origin):
- CA
MG Chemical potting compound
The MG Chemical potting compound is a general purpose, water clear, hard, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. It does not yellow when exposed to UV light or elevated temperatures. This product is designed for applications where thermal management and self-extinguishing are critical. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. It has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment.
Features and Benefits
• Contains non halogenated, flame retardant fillers
• Convenient 2A:1B volume mix ratio
• Excellent adhesion to a wide variety of substrates including metals, composites, glass, ceramics, and many plastics
• Excellent electrical insulating characteristics
• Low exotherm
• Meets UL 94V-0 standard flame retardant
• Operating temperature ranges between -40°C and 175°C
• Package size 2.7L
• Solvent free
• Thermal conductivity of ∼0.8 W/(m•K)
• Very high compressive and tensile strength
• Convenient 2A:1B volume mix ratio
• Excellent adhesion to a wide variety of substrates including metals, composites, glass, ceramics, and many plastics
• Excellent electrical insulating characteristics
• Low exotherm
• Meets UL 94V-0 standard flame retardant
• Operating temperature ranges between -40°C and 175°C
• Package size 2.7L
• Solvent free
• Thermal conductivity of ∼0.8 W/(m•K)
• Very high compressive and tensile strength
Applications
• Power supplies
• Switches
• Ignition coils
• Electronic modules
• Motors
• Connectors
• Sensors
• Cable harness assemblies
• Switches
• Ignition coils
• Electronic modules
• Motors
• Connectors
• Sensors
• Cable harness assemblies
