Raytech PASCAL6 Transparent Potting Compound 38 x 30 x 26 mm

Stock information currently inaccessible
RS Stock No.:
121-3878
Mfr. Part No.:
PASCAL6
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Brand

Raytech

Package Type

Blister

Package Size

38 x 30 x 26 mm

Colour

Transparent

Maximum Operating Temperature

+90°C

Physical Form

Gel

Operating Temperature Range

Maximum of +90 °C

COO (Country of Origin):
IT