Ohmite CMU 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, CMU2521E
- RS Stock No.:
- 893-4891
- Mfr. Part No.:
- CMU2521E
- Brand:
- Ohmite
Subtotal (1 pack of 50 units)*
£735.85
(exc. VAT)
£883.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £14.717 | £735.85 |
*price indicative
- RS Stock No.:
- 893-4891
- Mfr. Part No.:
- CMU2521E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2.5kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Shaft Diameter | 6.35 mm | |
| Actuator Type | Linear Shaft | |
| Series | CMU | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2.5kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Shaft Diameter 6.35 mm | ||
Actuator Type Linear Shaft | ||
Series CMU | ||
Tolerance ±10% | ||


