Honeywell MKV 1kΩ Rotary Potentiometer 1-Gang Bushing Mount, F78BA102-B1
- RS Stock No.:
- 853-6620
- Mfr. Part No.:
- F78BA102-B1
- Brand:
- Honeywell
Subtotal (1 pack of 5 units)*
£423.12
(exc. VAT)
£507.745
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £84.624 | £423.12 |
*price indicative
- RS Stock No.:
- 853-6620
- Mfr. Part No.:
- F78BA102-B1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Bushing Mount | |
| Termination Style | Turret | |
| Shaft Length | 22.2mm | |
| Shaft Diameter | 6.35 mm | |
| Actuator Type | Round Shaft | |
| Series | MKV | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Bushing Mount | ||
Termination Style Turret | ||
Shaft Length 22.2mm | ||
Shaft Diameter 6.35 mm | ||
Actuator Type Round Shaft | ||
Series MKV | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- US


