Bourns PTV 100kΩ Rotary Potentiometer 2-Gang Through Hole, PTV142B20E120AB104

Stock information currently inaccessible
RS Stock No.:
851-7474
Mfr. Part No.:
PTV142B20E120AB104
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

2

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Actuator Type

Flatted Shaft

Series

PTV

Tolerance

±20%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy