Bourns 100kΩ Rotary Potentiometer 1-Gang Rear Mount, PCW1J-B24-BAB104L

Stock information currently inaccessible
RS Stock No.:
851-7420
Mfr. Part No.:
PCW1J-B24-BAB104L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.75W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Rear Mount

Termination Style

PC Pin

Shaft Length

19mm

Shaft Diameter

6.35 mm

Actuator Type

Flatted Shaft

Series

PC

Tolerance

±20%

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy