Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B24-B20L

Stock information currently inaccessible
RS Stock No.:
851-7389
Mfr. Part No.:
91A1A-B24-B20L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

19mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Tolerance

±20%

Series

91