Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 83A1A-B28-J10L

Stock information currently inaccessible
RS Stock No.:
851-7354
Mfr. Part No.:
83A1A-B28-J10L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

83

Tolerance

±5%

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy