Bourns 82 Rotary Potentiometer 1-Gang Panel Mount, 82A1E-A28-BA0/549L

Stock information currently inaccessible
RS Stock No.:
851-7341
Mfr. Part No.:
82A1E-A28-BA0/549L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

J-Hook

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

82

Actuator Type

Round Shaft

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy