Bourns 81 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 81C1A-E28-A13L
- RS Stock No.:
- 851-7339
- Mfr. Part No.:
- 81C1A-E28-A13L
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 851-7339
- Mfr. Part No.:
- 81C1A-E28-A13L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | Continuous | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mounting Type | Bushing Mount | |
| Termination Style | PC Pin | |
| Shaft Diameter | 3.18 mm | |
| Actuator Type | Slotted Shaft | |
| Series | 81 | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Number of Turns Continuous | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mounting Type Bushing Mount | ||
Termination Style PC Pin | ||
Shaft Diameter 3.18 mm | ||
Actuator Type Slotted Shaft | ||
Series 81 | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- MX


