Bourns 6537 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6537S-1-103
- RS Stock No.:
- 851-7262
- Mfr. Part No.:
- 6537S-1-103
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 851-7262
- Mfr. Part No.:
- 6537S-1-103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Rear Mount | |
| Termination Style | Solder Turret | |
| Shaft Length | 12.7mm | |
| Shaft Diameter | 3.18 mm | |
| Tolerance | ±10% | |
| Actuator Type | Round Shaft | |
| Series | 6537 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Rear Mount | ||
Termination Style Solder Turret | ||
Shaft Length 12.7mm | ||
Shaft Diameter 3.18 mm | ||
Tolerance ±10% | ||
Actuator Type Round Shaft | ||
Series 6537 | ||
- COO (Country of Origin):
- MX


