Bourns 51 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 51CAD-E28-A15L

Stock information currently inaccessible
RS Stock No.:
851-7253
Mfr. Part No.:
51CAD-E28-A15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Bushing Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

3.18 mm

Tolerance

±10%

Series

51

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX