Bourns 51 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 51CAD-E28-A13L

Stock information currently inaccessible
RS Stock No.:
851-7244
Mfr. Part No.:
51CAD-E28-A13L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Bushing Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

3.18 mm

Tolerance

±10%

Series

51

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy