Bourns 51 1kΩ Rotary Potentiometer 1-Gang Bushing Mount, 51CAD-E24-A10L

Stock information currently inaccessible
RS Stock No.:
851-7234
Mfr. Part No.:
51CAD-E24-A10L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Bushing Mount

Termination Style

PC Pin

Shaft Length

19mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

51

Tolerance

±10%

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy