Vishay 249 5kΩ Rotary Potentiometer 1-Gang, 249-9-10-502

Stock information currently inaccessible
RS Stock No.:
850-9757
Mfr. Part No.:
249-9-10-502
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

249

Tolerance

±20%

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy