Vishay 535 Potentiometer Panel Mount, 1535-0083
- RS Stock No.:
- 850-9596
- Mfr. Part No.:
- 1535-0083
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 850-9596
- Mfr. Part No.:
- 1535-0083
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Turns | 1 | |
| Element Material | Wirewound | |
| Mounting Type | Panel Mount | |
| Shaft Length | 22.2mm | |
| Shaft Diameter | 6.35 mm | |
| Tolerance | ±5% | |
| Series | 535 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Turns 1 | ||
Element Material Wirewound | ||
Mounting Type Panel Mount | ||
Shaft Length 22.2mm | ||
Shaft Diameter 6.35 mm | ||
Tolerance ±5% | ||
Series 535 | ||
- COO (Country of Origin):
- MX


