Vishay 1kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-102
- RS Stock No.:
- 850-9577
- Mfr. Part No.:
- 140-0-0-102
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 850-9577
- Mfr. Part No.:
- 140-0-0-102
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mounting Type | Bushing Mount | |
| Termination Style | Turret | |
| Shaft Length | 17.8mm | |
| Shaft Diameter | 3.18 mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance | ±5% | |
| Series | 140 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mounting Type Bushing Mount | ||
Termination Style Turret | ||
Shaft Length 17.8mm | ||
Shaft Diameter 3.18 mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ±5% | ||
Series 140 | ||
- COO (Country of Origin):
- MX


