Vishay 132 500Ω Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-501

Stock information currently inaccessible
RS Stock No.:
850-9555
Mfr. Part No.:
132-2-0-501
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

500Ω

Number of Gangs

1

Number of Turns

1

Power Rating

2.75W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

132

Tolerance

±3%

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy