Vishay 132 100Ω Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-101

Stock information currently inaccessible
RS Stock No.:
850-9518
Mfr. Part No.:
132-0-0-101
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

100Ω

Number of Gangs

1

Number of Turns

Continuous

Power Rating

2.75W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±3%

Actuator Type

Slotted Shaft

Series

132

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy