Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, P11S1FAGJSX10103KA

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-9489
Mfr. Part No.:
P11S1FAGJSX10103KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

P11S

Tolerance

±20%