Vishay P11S 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, P11S1AABHSX10502KA

Stock information currently inaccessible
RS Stock No.:
850-9485
Mfr. Part No.:
P11S1AABHSX10502KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

19.1mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Tolerance

±20%

Series

P11S

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy