RS PRO 1kΩ Rotary Potentiometer 1-Gang Panel Mount

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
842-7147
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

12mm

Shaft Diameter

3 mm

Series

NPS22

Actuator Type

Round Shaft

Tolerance

±20%

COO (Country of Origin):
CN