Honeywell 574 10kΩ Rotary Potentiometer 1-Gang, 574SX1M48F103SD

Stock information currently inaccessible
RS Stock No.:
831-8829
Mfr. Part No.:
574SX1M48F103SD
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Termination Style

PC with Bracket

Shaft Length

19.05mm

Shaft Diameter

6.35 mm

Series

574

Tolerance

±20%

Actuator Type

Flatted Shaft