Honeywell 25kΩ Rotary Potentiometer 1-Gang Panel Mount, 53C325K

Stock information currently inaccessible
RS Stock No.:
831-8794
Mfr. Part No.:
53C325K
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Potentiometer Type

Rotary

Maximum Resistance

25kΩ

Number of Gangs

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Tolerance

±10%

Series

53C

Non Compliant