Honeywell 53C 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 53C22500

Stock information currently inaccessible
RS Stock No.:
831-8747
Mfr. Part No.:
53C22500
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Potentiometer Type

Rotary

Maximum Resistance

2.5kΩ

Number of Gangs

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

15.9mm

Shaft Diameter

6.35 mm

Series

53C

Tolerance

±10%

Actuator Type

Slotted Shaft

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy