Honeywell 50kΩ Linear Linear Potentiometer Panel Mount, RV4NAYSD503A
- RS Stock No.:
- 831-6928
- Mfr. Part No.:
- RV4NAYSD503A
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 831-6928
- Mfr. Part No.:
- RV4NAYSD503A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 50kΩ | |
| Power Rating | 2W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Series | RV4 | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Potentiometer Type Linear | ||
Maximum Resistance 50kΩ | ||
Power Rating 2W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Series RV4 | ||
Tolerance ±10% | ||
Non Compliant
- COO (Country of Origin):
- MX


