Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 95A1A-B28-B15L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
789-9450
Mfr. Part No.:
95A1A-B28-B15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Series

95

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy