Bourns 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3545S-1-103L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
789-9377
Mfr. Part No.:
3545S-1-103L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

5

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Tolerance

±5%

Series

3545

COO (Country of Origin):
MX