Bourns 96 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 96A1D-G28-S25L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-3232
Mfr. Part No.:
96A1D-G28-S25L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1MΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

CW Audio

Element Material

Metal

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Single-turn Rotating Shaft

Series

96

Tolerance

±10%

COO (Country of Origin):
MX