Bourns 25kΩ Rotary Potentiometer 1-Gang Panel Mount, 96A1D-G28-E17L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-3214
Mfr. Part No.:
96A1D-G28-E17L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

25kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

96

Actuator Type

Slotted Shaft

Tolerance

±10%

COO (Country of Origin):
MX