Bourns PTS 100kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTS01-11L-104B2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-3141
Mfr. Part No.:
PTS01-11L-104B2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

100kΩ

Number of Gangs

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

Solder Lug

Shaft Length

8.2mm

Travel Length

100mm

Series

PTS

Tolerance

±20%

Actuator Type

Lever

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy